Manufacturer Part #
Q65112A9414
LA E67F-BADB-24-3A5A-50-R18
Product Specification Section
ams OSRAM Q65112A9414 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A9414 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Amber |
Lens Type: | Clear |
Forward Voltage: | 2.65V |
Forward (Drive) Current: | 70mA |
Viewing Angle: | 120° |
Wavelength: | 617nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Part Number Aliases: | LA E67F-BADB-24-3A5A-50-R18 |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
122,000
USA:
122,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0553
4,000
$0.0543
6,000
$0.0537
8,000
$0.0533
10,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount