text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A7941

LB Q39E-N1OO-35-1-5-R18

Product Specification Section
ams OSRAM Q65110A7941 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward (Drive) Current: 5mA
Intensity: 28mcd
Viewing Angle: 170°
Wavelength: 470nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LB Q39E-N1OO-35-1-5-R18
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$186.00
USD
Quantity
Unit Price
4,000
$0.0465
8,000
$0.0457
12,000
$0.0452
16,000
$0.0449
20,000+
$0.0439