text.skipToContent text.skipToNavigation

Manufacturer Part #

Q62702P5178

Super Red, 633nm 180mcd, 20mA 0805 (2012 metric) Surface Mount Standard LEDs

Product Specification Section
ams OSRAM Q62702P5178 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Super Red
Lens Type: Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 25mA
Intensity: 180mcd
Viewing Angle: 160°
Wavelength: 633nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Part Number Aliases: LS R976-NR-1-0-20-R18
Pricing Section
Global Stock:
384,000
USA:
384,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$352.00
USD
Quantity
Unit Price
16,000+
$0.022