text.skipToContent text.skipToNavigation

Manufacturer Part #

PVL06FW131

PVL Series Ø6 mm Black Body Green Flat Lens Wired Lead Pilot Indicator Light

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch PVL06FW131 - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.8V
Operating Temp Range: -25°C to +55°C
Dimension: L  20mm x D  7mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
100
$1.84
200
$1.82
300
$1.81
400
$1.80
500+
$1.78