text.skipToContent text.skipToNavigation

Manufacturer Part #

PVL06FLS31

PVL Series Ø6 mm Stainless Steel Green Lens Solder Lug Pilot Indicator Light

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVL06FLS31 - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Operating Temp Range: -25°C to +55°C
Dimension: H  34.5mm x D  7mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$183.50
USD
Quantity
Unit Price
50
$3.67
100
$3.63
150
$3.61
200
$3.60
250+
$3.54
Product Variant Information section