NUVA77V405TRF in Std. Mfr. Pkg by NIC Components | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NUVA77V405TRF

NUVA77 Series 6.8 x 6.8 x 1.45 mm 110° 400-410 nm 15.6 V Surface Mount UV LED

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NUVA77V405TRF - Technical Attributes
Attributes Table
Forward Voltage: 15.6V
Forward (Drive) Current: 500mA
Viewing Angle: 110°
Dimension: H  1.45mm x L  6.8mm x W  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$71,430.00
USD
Quantity
Unit Price
1,000+
$71.43
Product Variant Information section