
Manufacturer Part #
NUVA77U395TRF
NUVA77 Series 6.8 x 6.8 x 1.45 mm 110° 390-400 nm 15.6 V Surface Mount UV LED
Product Specification Section
NIC Components NUVA77U395TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NIC Components NUVA77U395TRF - Technical Attributes
Attributes Table
Forward Voltage: | 15.6V |
Forward (Drive) Current: | 500mA |
Viewing Angle: | 110° |
Dimension: | H 1.45mm x L 6.8mm x W 6.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$71.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Mounting Method:
Surface Mount