NUVA35T385TRF in Std. Mfr. Pkg by NIC Components | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NUVA35T385TRF

NUVA35 Series 3.4 x 3.4 x 3.34 mm 45° 380-390 nm 3.7 V Surface Mount UV LED

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NUVA35T385TRF - Technical Attributes
Attributes Table
Forward Voltage: 3.7V
Forward (Drive) Current: 500mA
Viewing Angle: 45°
Dimension: H  3.4mm x L  3.4mm x W  3.34mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$202.00
USD
Quantity
Unit Price
100
$2.02
200
$2.00
300
$1.99
400
$1.98
500+
$1.95
Product Variant Information section