
Manufacturer Part #
MV8102
Red 20° Water Clear 370 mcd 1.7 V Through Hole Super Bright LED Lamp - T-13/4
Product Specification Section
Everlight MV8102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight MV8102 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.7V |
Forward (Drive) Current: | 20mA |
Intensity: | 370mcd |
Viewing Angle: | 20° |
Wavelength: | 660nm |
Rated Power: | 110mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 8.6mm x D 6mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,720
USA:
5,720
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.184
150
$0.18
300
$0.177
1,000
$0.173
2,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole