MV64530 in Bag by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MV64530

Green 5 mm 75° Diffused 20 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Everlight MV64530 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 20mcd
Viewing Angle: 75°
Wavelength: 562nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The MV64530 is a High efficiency 5.0 mm Yellow diffused wide beam LED lamp with 20 mcd intensity and viewing angle of 75°. Available in T-1 3/4 package.

Features:

  • High efficiency GaP light source with various lens effects
  • Versatile mounting on PC board or panel
  • Snap in grommet MP52 available as seperate order item
  • Long life-solid state reliability
  • Low power requirements
  • Compact, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

 

Read More...
Pricing Section
Global Stock:
4,009
USA:
4,009
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0752
300
$0.0735
1,000
$0.0711
2,000
$0.0698
5,000+
$0.066
Product Variant Information section