Manufacturer Part #
LTW-C193TS5
White 1.6 x 0.8 x 0.4 mm 130° Tinted Yellow 112 mcd 3 V LED Surface Mount
Product Specification Section
LITEON LTW-C193TS5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTW-C193TS5 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Tinted |
Forward Voltage: | 3V |
Forward (Drive) Current: | 5mA |
Intensity: | 112mcd |
Viewing Angle: | 130° |
Rated Power: | 70mW |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -55°C to +105°C |
Dimension: | H 0.4mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTW-C193TS5 is a white color, tinted yellow lens LED with an intensity of 112 mcd and viewing angle of 120°.
Features:
- Super thin (0.40H mm ) chip LED
- Ultra bright InGaN white Chip LED
- Package in 8 mm On 7" Diameter Reels
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
- EIA STD package
- I.C compatible
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0368
10,000
$0.0361
15,000
$0.0358
20,000
$0.0355
25,000+
$0.0348
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount