text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S310F2KT

R/G/B 3.2 x 1.5 x 1 mm 130º 180/280/112 mcd Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2133
Product Specification Section
LITEON LTST-S310F2KT - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.5V/3.5V
Forward (Drive) Current: 20mA
Intensity: 180mcd/280mcd/112mcd
Viewing Angle: 130°
Wavelength: 632nm/520nm/468nm
Rated Power: 75*80*80mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Web Price
3,000
$0.155
6,000
$0.151
9,000
$0.15
12,000
$0.148
15,000+
$0.145