![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
LTST-S220KSKT
Yellow 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Surface Mount LED Lamp
Product Specification Section
LITEON LTST-S220KSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-S220KSKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 54mcd |
Viewing Angle: | 130° |
Wavelength: | 591nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1mm x L 2.1mm x W 0.6mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-S220KSKT is Part of LTST Series, Yellow 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C
Features:
- Meet ROHS, Green Product
- Side Looking Special For LCD Backlight
- Ultra Bright AlInGaP Chip LED
- Package In 8 mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0328
8,000
$0.0322
12,000
$0.0319
16,000
$0.0317
20,000+
$0.031
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount