Manufacturer Part #
LTST-C930KRKT
Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED
Product Specification Section
LITEON LTST-C930KRKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C930KRKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 850mcd |
Viewing Angle: | 25° |
Wavelength: | 639nm |
Rated Power: | 75mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 2.4mm x L 3.2mm x W 2.4mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C930KRKT is Part of LTST Series, Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome SMT LED and its operating temperature is -30°C to 85°C
Features:
- Meet ROHS, Green Product
- Dome lens Chip LED
- Ultra bright AlInGaP Chip LED
- Package in 8 mm tape on 7" diameter reels
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1,500
$0.0509
4,500
$0.0489
7,500
$0.048
30,000
$0.0457
45,000+
$0.0442
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount