Manufacturer Part #
LTST-C19HE1WT
R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED
Product Specification Section
LITEON LTST-C19HE1WT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C19HE1WT - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Diffused |
Forward Voltage: | 2.4V/3.9V/3.9V |
Forward (Drive) Current: | 20mA/20mA/30mA |
Intensity: | 180mcd/450mcd/180mcd |
Viewing Angle: | 130° |
Wavelength: | 632nm/520nm/468nm |
Rated Power: | 80*80*75mW |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 0.35mm x L 1.6mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
4,000
$0.106
8,000
$0.103
12,000
$0.102
16,000
$0.10
20,000+
$0.0969
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount