text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C195KGJRKT

Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C195KGJRKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V/2V
Forward (Drive) Current: 20mA
Intensity: 35mcd/25mcd
Viewing Angle: 130°
Wavelength: 574nm/639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.5mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C195KGJRKT is a Part of LTST Series, Green/Red 1.6 x 1.5 x 0.55 mm 130° Water Clear 35/45 mcd 2 V LED SMT and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Dual Color Chip LED
  • Ultra Bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.20
USD
Quantity
Web Price
4,000
$0.0804
8,000
$0.0784
12,000
$0.0772
20,000
$0.0758
40,000+
$0.0728