text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193KGKT-5A

LTST Series Green 0603 130° 28 mcd Clear 2.3 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
LITEON LTST-C193KGKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 5mA
Intensity: 28mcd
Viewing Angle: 130°
Wavelength: 576.5nm
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
265,000
USA:
230,000
Germany (Online Only):
35,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.50
USD
Quantity
Unit Price
5,000
$0.0411
10,000
$0.0404
15,000+
$0.0396
Product Variant Information section