text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191KRKT

Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip

Product Specification Section
LITEON LTST-C191KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 631nm
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$68.50
USD
Quantity
Unit Price
5,000
$0.0137
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127