text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KRKT

Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2430
Product Specification Section
LITEON LTST-C190KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 631nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C190KRKT is a Part of LTST Series, Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V SMT LED 

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.80
USD
Quantity
Web Price
4,000
$0.0257
12,000
$0.0248
20,000
$0.0244
80,000
$0.0233
120,000+
$0.0226