TOP SELLER
Manufacturer Part #
LTST-C190KGKT
Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2152 |
Product Specification Section
LITEON LTST-C190KGKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C190KGKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 71mcd |
Viewing Angle: | 130° |
Wavelength: | 574nm |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190KGKT is a Part of LTST Series, Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 35 mcd 2 V LED SMT
Features:
- Meet ROHS, Green Product
- Ultra bright AlInGaP Chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
1,420,000
Germany (Online Only):
1,420,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0129
12,000
$0.0126
20,000
$0.0125
80,000
$0.0121
120,000+
$0.0119
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0281 / Stock: 9,448,000 Qty: 4,000+$0.0281 Stock: 9,448,000
- Reel Qty: 8,000+ / Unit Price: $0.0129 / Stock: 0 Qty: 4,000+$0.0129 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0129 / Stock: 0 Qty: 4,000+$0.0129 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0281 / Stock: 432,000 Qty: 4,000+$0.0281 Stock: 432,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0129 / Stock: 1,420,000 Qty: 4,000+$0.0129 Stock: 1,420,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount