text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170GKT

Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2423
Product Specification Section
LITEON LTST-C170GKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C170GKT is a Green 2 x 1.25 x 1.1 mm 130° 6 mcd Non Diffused 2.1 V SMT LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow
        Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
27,000
USA:
27,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
3,000
$0.03
6,000
$0.0295
9,000
$0.0292
12,000
$0.029
15,000+
$0.0283