Manufacturer Part #
LTST-C150KGKT
Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 35 mcd 2 V Chip LED Surface Mount
Product Specification Section
LITEON LTST-C150KGKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
12/06/2022 Details and Download
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Part Status:
Active
Active
LITEON LTST-C150KGKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 30mA |
Intensity: | 6mcd |
Viewing Angle: | 130° |
Wavelength: | 574nm |
Rated Power: | 75mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C150KGKT is a Green 130° Water Clear 35 mcd Surface Mount Chip LED. It has an operating temperature range of -55 °C to +85 °C.
Features:
- Package In 8 mm On 7" Diameter Reels
- Ultra bright AlInGaP Chip LED
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
- EIA STD package
- I.C compatible
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.0359
9,000
$0.0346
15,000
$0.034
45,000
$0.0327
75,000+
$0.0316
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount