text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-N709Y

Yellow 38° 585 nm 12.6 mcd 2.1 V Diffused Lens Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
LITEON LTL-N709Y - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 80mA
Intensity: 3.7mcd
Viewing Angle: 38°
Wavelength: 585nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  2.8mm x L  3.3mm x W  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
271,000
Germany (Online Only):
271,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$25.00
USD
Quantity
Unit Price
1,000
$0.025
4,000
$0.0242
15,000
$0.0235
25,000
$0.0233
50,000+
$0.0224
Product Variant Information section