Manufacturer Part #
INL-3AB30
INL-3Ax Series 3 mm 30° Through Hole Blue 470nm LED Indication
Product Specification Section
Inolux INL-3AB30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INL-3AB30 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 5000mcd |
Viewing Angle: | 30° |
Wavelength: | 468nm |
Rated Power: | 95mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 5.08mm x D 3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.057
1,500
$0.0554
2,500
$0.0546
5,000
$0.0536
10,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole