text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S66DATRYG

LED RED/YLW-GRN CLEAR 0606 SMD

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-S66DATRYG - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V/2.2V
Forward (Drive) Current: 20mA/20mA
Intensity: 140mcd/35mcd
Viewing Angle: 120°/120°
Wavelength: 630nm/575nm
Rated Power: 75mW/75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0606 (1616 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0522
500
$0.0507
1,500
$0.0494
5,000
$0.048
15,000+
$0.0454