text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S66DAT5Y5B

Standard LEDs - SMD Yellow / Blue LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S66DAT5Y5B - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue / Yellow
Lens Type: Clear
Forward Voltage: 3.2V/2.2V
Forward (Drive) Current: 5A/5A
Intensity: 56mcd/35mcd
Viewing Angle: 120°/120°
Wavelength: 470nm/594nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.55mm x L  1.6mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.091
300
$0.0885
1,000
$0.0858
3,000
$0.0835
10,000+
$0.0787
Product Variant Information section