Manufacturer Part #
IN-S63AT5G
IN-S63AT Series Green 0603 120° 350 mcd 3.6 V Surface Mount Top View LED
Product Specification Section
Inolux IN-S63AT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S63AT5G - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3V |
Forward (Drive) Current: | 5mA |
Intensity: | 350mcd |
Viewing Angle: | 120° |
Wavelength: | 525nm |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
4,000
$0.0597
8,000
$0.0582
12,000
$0.0574
20,000
$0.0563
40,000+
$0.0541
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount