Manufacturer Part #
IN-S63AT5G-7366
IN-S63AT Series Green 120° 525 nm 285 mcd 2.7 V Clear Lens Surface Mount LED
Product Specification Section
Inolux IN-S63AT5G-7366 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S63AT5G-7366 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.7V |
Forward (Drive) Current: | 5mA |
Intensity: | 285mcd |
Viewing Angle: | 120° |
Wavelength: | 525nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0374
8,000
$0.0368
12,000
$0.0364
20,000
$0.036
40,000+
$0.035
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount