text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S42ATA

Top View / 0402 / 1.0x0.5x0.5 Amber

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S42ATA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 610nm
Rated Power: 78mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,084.00
USD
Quantity
Unit Price
5,000
$0.056
10,000
$0.0551
15,000
$0.0546
20,000
$0.0542
25,000+
$0.053
Product Variant Information section