Manufacturer Part #
IN-S121DASRYG
Red, Yellow-Green 622nm Red, 573nm Yellow-Green LED Indication - Discrete 2.2V R
Product Specification Section
Inolux IN-S121DASRYG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S121DASRYG - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Yellow Green |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 110mcd/30mcd |
Viewing Angle: | 130° |
Wavelength: | 630nm/576nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1mm x L 3mm x W 2.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.0939
250
$0.0917
1,000
$0.0885
2,500
$0.0864
10,000+
$0.0814
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount