Manufacturer Part #
IN-S121ASUW
IN-S121AS Series 3.2 V 20 mA White Side View Surface Mount LED - 1208
Product Specification Section
Inolux IN-S121ASUW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S121ASUW - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Diffused |
Forward Voltage: | 3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 560mcd |
Viewing Angle: | 120° |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1mm x L 3mm x W 2.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0905
6,000
$0.089
9,000
$0.088
12,000
$0.0874
15,000+
$0.0854
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount