Manufacturer Part #
IN-PIS63BTPW
IN-PIS63BTP Series White Color 5V 12mA 300 mcd 0603 Single Color LED
Product Specification Section
Inolux IN-PIS63BTPW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PIS63BTPW - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Forward Voltage: | 5V |
Forward (Drive) Current: | 12mA |
Intensity: | 300mcd |
Viewing Angle: | 120° |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0453
8,000
$0.0445
12,000
$0.044
16,000+
$0.0434
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount