text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI55QATPRPGPBPW-60

Digital / Addressable RGB, with 6000K CCT typical, 5.4 x 5.0 x 1.6 (mm)

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-PI55QATPRPGPBPW-60 - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green / Blue / White
Forward (Drive) Current: 12mA
Intensity: 300mcd/850mcd/150mcd/1850mcd
Wavelength: 624nm/520nm/470nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.6mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000+
$0.21
Product Variant Information section