Manufacturer Part #
IN-PI55QATPRPGPBPW-40
Addressable Lighting series 1 LED Discrete Serial (Shift Register) Red, Green, B
Product Specification Section
Inolux IN-PI55QATPRPGPBPW-40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI55QATPRPGPBPW-40 - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Color: | Red / Green / Blue / White |
Forward (Drive) Current: | 12mA |
Intensity: | 300mcd/850mcd/150mcd/1850mcd |
Wavelength: | 624nm/520nm/470nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.6mm x L 5mm x W 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.215
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount