text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI42TASPRPGPB

IN-PI42TAS Series With 4 Pin PLCC IC Addressable Lighting 4020 RGB LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-PI42TASPRPGPB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward (Drive) Current: 12mA
Intensity: 400mcd/1250mcd/250mcd
Viewing Angle: 120°
Wavelength: 624nm/520nm/468nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  4mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
1,500
$0.215
3,000+
$0.21
Product Variant Information section