text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI33TBTPRPGPB

Red, Green, Blue (RGB) 625nm Red, 523nm Green, 465nm Blue LED Indication - Discr

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-PI33TBTPRPGPB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward (Drive) Current: 12mA
Intensity: 700mcd/1500mcd/500mcd
Wavelength: 624nm/520nm/470nm
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -50°C to +150°C
Dimension: H  1.95mm x L  3.5mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16