Manufacturer Part #
IN-PI32TAR5R5G5B
IN-PI32TAR Series With 4 Pin PLCC IC Versatile Lighting 3528 RGB LED
Product Specification Section
Inolux IN-PI32TAR5R5G5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI32TAR5R5G5B - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Forward Voltage: | 2V/2.8V/2.8V |
Forward (Drive) Current: | 5mA |
Intensity: | 180mcd/450mcd/120mcd |
Viewing Angle: | 120° |
Wavelength: | 620nm/520nm/465nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.8mm x L 3.2mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.146
4,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount