text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PC55TBTRGB

Tri-Color (RGB) 5050 Round with Flat Top with 6-Pin Integrated IC LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-PC55TBTRGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward (Drive) Current: 20mA
Intensity: 700mcd/1500mcd/500mcd
Wavelength: 630nm/530nm/475nm
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -50°C to +120°C
Case Size: 2020 (5050 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000+
$0.21
Product Variant Information section