Manufacturer Part #
IN-P36BTEG
6000 mcd 3 V 30mA Green 523 nm 60° Top View Surface Mount LED 3631 PLCC4
Product Specification Section
Inolux IN-P36BTEG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P36BTEG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3V |
Forward (Drive) Current: | 30mA |
Intensity: | 6000mcd |
Viewing Angle: | 60° |
Wavelength: | 522.5nm |
Rated Power: | 95mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.16
4,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount