IN-P36ATFR in Reel by Inolux | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P36ATFR

Standard LEDs - SMD Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P36ATFR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 50mA
Intensity: 11000mcd
Viewing Angle: 30°
Wavelength: 621nm
Rated Power: 210mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,600.00
USD
Quantity
Unit Price
2,000
$0.167
4,000
$0.165
6,000
$0.164
8,000
$0.163
10,000+
$0.16
Product Variant Information section