Manufacturer Part #
IN-P36ATEG
Green 523nm LED Indication - Discrete 3V 4-SMD, J-Lead
Product Specification Section
Inolux IN-P36ATEG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P36ATEG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3V |
Forward (Drive) Current: | 30mA |
Intensity: | 11000mcd |
Viewing Angle: | 30° |
Wavelength: | 522.5nm |
Rated Power: | 95mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.167
4,000
$0.165
6,000
$0.164
8,000
$0.163
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount