text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P32DATRG

Green, Red 522nm Green, 622nm Red 3.2V Green, 2.2V Red LED Indication - PLCC-4

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P32DATRG - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 285mcd/1400mcd
Viewing Angle: 120°
Wavelength: 622nm/522nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1411 (3528 Metric)
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.80
USD
Quantity
Unit Price
2,000
$0.0939
4,000
$0.092
6,000
$0.091
8,000+
$0.0897
Product Variant Information section