text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P32ATB

Blue 467nm LED Indication - Discrete 3.1V 2-PLCC

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P32ATB - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 30A
Intensity: 600mcd
Viewing Angle: 120°
Wavelength: 467nm
Rated Power: 90mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.9mm x L  3.2mm x W  2.8mm
Moisture Sensitivity Level: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
2,000
$0.076
4,000
$0.0746
6,000
$0.0738
8,000
$0.0732
10,000+
$0.0715
Product Variant Information section