
Manufacturer Part #
IN-P32AT5UW
IN-P32AT Series 2.9 V 5 mA White Clear Top View Surface Mount LED -PLCC-2
Product Specification Section
Inolux IN-P32AT5UW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P32AT5UW - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Clear |
Forward Voltage: | 2.9V |
Forward (Drive) Current: | 25mA |
Intensity: | 1000mcd |
Viewing Angle: | 120° |
Dimension: | H 1.9mm x L 3.2mm x W 2.8mm |
Moisture Sensitivity Level: | 5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,000
$0.079
4,000
$0.0776
6,000
$0.0768
8,000
$0.0762
10,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount