text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P218ASUW

Side View SMD LED 0.8T PLCC Type

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P218ASUW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 1610mcd
Viewing Angle: 110°
Rated Power: 74mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.8mm x L  2.8mm x W  1.2mm
Moisture Sensitivity Level: 2A
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$2,540.00
USD
Quantity
Unit Price
2,000
$0.132
4,000
$0.131
6,000
$0.13
8,000
$0.129
10,000+
$0.127
Product Variant Information section