Manufacturer Part #
IN-C39ATOU2
High Power LEDs - Single Color 365-370nm UVA LED
Product Specification Section
Inolux IN-C39ATOU2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-C39ATOU2 - Technical Attributes
Attributes Table
Color: | Ultra Violet |
Lens Type: | Clear |
Forward Voltage: | 3.7V |
Forward (Drive) Current: | 1.2A |
Viewing Angle: | 30° |
Wavelength: | 365-370nm |
Rated Power: | 6.6W |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +80°C |
Dimension: | H 3.9mm x L 3.9mm x W 3mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$7.72
5
$7.62
25
$7.52
50
$7.48
150+
$7.35
Product Variant Information section
Available Packaging
Package Qty:
1 per