IN-3531SCUV-U70 in Reel by Inolux | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-3531SCUV-U70

IN-3531SCUV 800 mA 410-420 nm 4 Vf 125° SMT High Power UV LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-3531SCUV-U70 - Technical Attributes
Attributes Table
Color: Ultra Violet
Forward Voltage: 4.2V
Forward (Drive) Current: 800mA
Viewing Angle: 125°
Wavelength: 420nm
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  3.45mm x L  3.45mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,870.00
USD
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section