Manufacturer Part #
IN-3531SCUV-U60
IN-3531SCUV 350 mA 1 W 400-410 nm 4 Vf 125° SMT High Power UV LED
Product Specification Section
Inolux IN-3531SCUV-U60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-3531SCUV-U60 - Technical Attributes
Attributes Table
Color: | Ultra Violet |
Forward Voltage: | 4.2V |
Forward (Drive) Current: | 800mA |
Viewing Angle: | 125° |
Wavelength: | 410nm |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Dimension: | H 3.45mm x L 3.45mm x W 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount