text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-3531SCUV-U50

IN-3531SCUV 500 mA 1 W 390-400 nm 4 Vf 125° SMT High Power UV LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-3531SCUV-U50 - Technical Attributes
Attributes Table
Color: Ultra Violet
Forward (Drive) Current: 800mA
Viewing Angle: 125°
Wavelength: 400nm
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  2mm x L  3.45mm x W  3.45mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
1,000+
$3.80
Product Variant Information section