HLMP1790 in Bag by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP1790

Green 3 mm 50° Tinted Diffused 2 mcd 1.9 V Solid State LED Through Hole - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Everlight HLMP1790 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 565nm
Rated Power: 27mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.8mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The HLMP1790 is a Low current Green tinted diffused LED with 2 mcd intensity and viewing angle of 50°. Available in T1 package.

Features:

  • Low power consumption
  • Solid state reliability
  • Tinted and diffused

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Read More...
Pricing Section
Global Stock:
2,606
USA:
2,606
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0509
500
$0.0497
1,250
$0.0485
3,000
$0.0474
7,500+
$0.045
Product Variant Information section